- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L123012MS06Q
L123012MS06Q
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Slide Switch
Search Keywords: L123012MS06Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:L123012MS06Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Wire Wrap
-
Dimension:23.9mm x 10.8mm x 23.69 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$10.59
25
$10.06
50
$9.83
100
$9.62
250
$9.43
500
$9.31
1,000 +
$9.25
Click for Quote
Log in
to unlock special pricing