Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

L113031MS02G

Miniature Slide Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Miniature Slide Switch
Search Keywords: L113031MS02G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    L113031MS02G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    SP3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel/Silver
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    23.9mm x 10.8mm x 18.62 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L113031MS02G RoHS compliant?
Yes, L113031MS02G is RoHS compliant.
What is the lead time for L113031MS02G?
The standard lead time for L113031MS02G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
8 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.56
50
$8.29
100
$8.03
250
$7.70
500
$7.62
750
$7.55
1,000 +
$7.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!