Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

L103021TS03Q

Miniature Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Slide Switch
Search Keywords: L103021TS03Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: L103021TS03Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Body Orientation: Straight
Actuator Style: Extended Top Slide
Pole Throw Configuration: SP3T
Contact Rating @ Voltage: 4@125VAC 28VDC A
Contact Plating: Silver
Operating Temperature: -30 to 65 °C
Termination Style: Solder
Dimension: 31.75mm x 10.8mm x 21.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L103021TS03Q RoHS compliant?
Yes, L103021TS03Q is RoHS compliant.
What is the lead time for L103021TS03Q?
The standard lead time for L103021TS03Q is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
8 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$5.12
1,000
$2.71
1,500
$1.91
2,000 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!