- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L102011SS03G
L102011SS03G
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/08/2026
Bag Packaging
Description
+
Miniature Slide Switch
Search Keywords: L102011SS03G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:L102011SS03G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel/Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:30.48mm x 10.6mm x 18.49 mm
Product Guides
+
-
End of Life: Final orders must be placed by 05/08/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
You may purchase all in-stock quantity of 44
Stock lot only:
44
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$6.732
45
$6.120
100
$6.030
250
$5.940
500
$5.840
1,000
$3.090
1,500
$2.180
2,000 +
$2.130
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments