- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L101021ML04Q
Littelfuse / C&K
L101021ML04Q
Miniature Slide Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | L101021ML04Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Extended Side Slide |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | On Off |
| Contact Rating @ Voltage: | 4@125VAC 28VDC A |
| Contact Plating: | Silver |
| Operating Temperature: | -30 to 65 °C |
| Termination Style: | PC Pins |
| Dimension: | 19.3mm x 20.45mm x 10.46 mm |