- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KXT331LHS
Littelfuse / C&K
KXT331LHS
Switch Tactile Spst-no 0.02A 15V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KXT331LHS |
| Alias/AKA: | Y25D33110FP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
8500 |