Image is representational - see mfr. specs

KT11S1SA3M34LFS

Littelfuse/C&K

Full SMT Top & Side Actuated Sealed Tact Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Full SMT Top & Side Actuated Sealed Tact Switch
Search Keywords: KT11S1SA3M34LFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KT11S1SA3M34LFS
  • Alias/AKA:
    YT1073570FPLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Dimension:
    7.77mm x 9.51mm x 7.11mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1@32VAC 32VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 299
Can Ship immediately
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
9 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
125
$3.46
250
$3.14
375
$3.12
500 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!