- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KT11P4SA2M31
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
KT11P4SA2M31
Switch Tactile N.O. SPST Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles 3N SMD Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles 3N SMD Tube
Search Keywords: KT11P4SA2M31
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KT11P4SA2M31 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Dimension: | 7.77 x 7.61 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 3 N |
| Contact Rating @ Voltage: | 1@50VAC 50VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Right Angle |
| Termination Style: | J-Lead |
Product Guides
+
Frequently Asked Questions
Is KT11P4SA2M31 discontinued?
Yes, KT11P4SA2M31 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KT11P4SA2M31?
The recommended replacement for KT11P4SA2M31 is KT11P4SA2M34LFS from Littelfuse / C&K, available from OnlineComponents.com.
Is KT11P4SA2M31 RoHS compliant?
Yes, KT11P4SA2M31 is RoHS compliant.
What is the lead time for KT11P4SA2M31?
The standard lead time for KT11P4SA2M31 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.