- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KT11P4SA1M34LFS
KT11P4SA1M34LFS
Littelfuse/C&K
Full SMT Top & Side Actuated Sealed Tact Switch
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Full SMT Top & Side Actuated Sealed Tact Switch
Search Keywords: KT11P4SA1M34LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KT11P4SA1M34LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Dimension:7.77mm x 8.57mm x 6.6mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1@32VAC 32VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,138
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2.4574
600
$2.2340
1,200
$2.2230
3,000
$2.1830
5,400
$2.1490
7,800
$2.1390
10,200
$2.1280
15,000
$2.1170
25,200 +
$2.1070
Click for Quote
Log in
to unlock special pricing