- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KT11P2SA3M35LFG
Littelfuse / C&K
KT11P2SA3M35LFG
Full SMT Top & Side Actuated Sealed Tact Switch
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Full SMT Top & Side Actuated Sealed Tact Switch
Search Keywords: KT11P2SA3M35LFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KT11P2SA3M35LFG
-
Alias/AKA:YT1044770FPLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:7.77mm x 6.97mm x 7.11mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1@32VAC 32VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is KT11P2SA3M35LFG RoHS compliant?
Yes, KT11P2SA3M35LFG is RoHS compliant.
What is the lead time for KT11P2SA3M35LFG?
The standard lead time for KT11P2SA3M35LFG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
125
$5.80
250
$3.57
375
$2.83
500 +
$2.77
Click for Quote
Log in
to unlock special pricing