- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KT11P2JM34LFS
Littelfuse / C&K
KT11P2JM34LFS
The KT11P2JM34LFS is a top-actuated, surface-mount (SMT) sealed tactile switch with J-bend terminals and a 2.36 mm hard actuat ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KT11P2JM34LFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1100 |
| Dimension: | 6.6mm x 7.1mm x 5.34mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 3 N |
| Contact Rating @ Voltage: | 1@32VAC 32VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | J-Lead |