Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KT11B2SAM34LFS

Full SMT Top & Side Actuated Sealed Tact Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Full SMT Top & Side Actuated Sealed Tact Switch
Search Keywords: KT11B2SAM34LFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KT11B2SAM34LFS
Alias/AKA: YT1035540FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Dimension: 7.57 x 6.6 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 3 N
Contact Rating @ Voltage: 1@32VAC 32VDC A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KT11B2SAM34LFS RoHS compliant?
Yes, KT11B2SAM34LFS is RoHS compliant.
What is the lead time for KT11B2SAM34LFS?
The standard lead time for KT11B2SAM34LFS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,377
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$2.48
1,600
$2.47
3,200
$2.46
5,600
$2.45
8,000
$2.44
10,400 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!