- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KT11B1SM34LFS
Littelfuse / C&K
KT11B1SM34LFS
Full SMT Top & Side Actuated Sealed Tact Switch
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Full SMT Top & Side Actuated Sealed Tact Switch
Search Keywords: KT11B1SM34LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KT11B1SM34LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1100 -
Dimension:7.57 x 6.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1@32VAC 32VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is KT11B1SM34LFS RoHS compliant?
Yes, KT11B1SM34LFS is RoHS compliant.
What is the lead time for KT11B1SM34LFS?
The standard lead time for KT11B1SM34LFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,172
Ships today, if you order in
Minimum Order Quantity:
100
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
100
$2.90
250
$2.84
500
$2.81
1,100
$2.73
3,300
$2.65
5,500
$2.64
7,700
$2.63
11,000 +
$2.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT