- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KT11B1SA3M34LFS
KT11B1SA3M34LFS
Littelfuse/C&K
Full SMT Top & Side Actuated Sealed Tact Switch
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Full SMT Top & Side Actuated Sealed Tact Switch
Search Keywords: KT11B1SA3M34LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KT11B1SA3M34LFS
-
Alias/AKA:YT1025570FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:7.77mm x 5.25mm x 7.11mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1@32VAC 32VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$3.05
375
$2.85
500 +
$2.78
Click for Quote
Log in
to unlock special pricing