- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KT11B0SAM34LFS
KT11B0SAM34LFS
Littelfuse/C&K
Full SMT Top & Side Actuated Sealed Tact Switch
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Full SMT Top & Side Actuated Sealed Tact Switch
Product Highlights:
- High shear force with extended bracket
- Easy to pick & place with top plate tab
- Rubber or hard plastic actuator
- Press fit or snap fit caps
- IP 57
Search Keywords: KT11B0SAM34LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KT11B0SAM34LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Dimension:7.57 x 4.38 x 6.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flush Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1@32VAC 32VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,596
Can Ship immediately
Minimum Order Quantity:
800
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$2.53
800
$2.24
1,600
$2.23
3,200
$2.19
5,600
$2.16
8,000
$2.15
10,400 +
$2.13
Click for Quote
Log in
to unlock special pricing