- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KT11B0JM
KT11B0JM
Littelfuse/C&K
Switch Tactile N.O. SPST Flush Round Button J-Bend 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flush Round Button J-Bend 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
Search Keywords: KT11B0JM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KT11B0JM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1100 -
Dimension:N/A
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flush Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1@32VAC 32VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.