- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KST243JLFG
KST243JLFG
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.5VA 100000Cycles 3.5N SMD Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.5VA 100000Cycles 3.5N SMD Automotive
Search Keywords: KST243JLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KST243JLFG
-
Alias/AKA:Y48A43211FPLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.2mm x 6.8mm x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3.5 N
-
Contact Rating @ Voltage:0.5@32VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3,500
$2.376
7,000
$1.254
10,500
$0.862
14,000 +
$0.845
Click for Quote
Log in
to unlock special pricing