Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSS343GLFG

Subminiature SMT Side Actuated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Subminiature SMT Side Actuated
Search Keywords: KSS343GLFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSS343GLFG
Alias/AKA: Y39A34310FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 7 x 4.4 x 2.4 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Rectangular Button
Operating Force: 4 N
Contact Rating @ Voltage: 0.2 A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSS343GLFG RoHS compliant?
Yes, KSS343GLFG is RoHS compliant.
What is the lead time for KSS343GLFG?
The standard lead time for KSS343GLFG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,186
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
4500
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.43
1,000
$1.34
2,500
$1.33
4,500
$1.31
9,000
$1.28
13,500
$1.27
18,000 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!