- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSS321G
Littelfuse / C&K
KSS321G
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KSS321G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509040 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Dimension: | 7 x 4.4 x 2.4 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Rectangular Button |
| Operating Force: | 2 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Right Angle |
| Termination Style: | Gull Wing |
-
- Item discontinued