- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSS233GLFG
KSS233GLFG
Littelfuse/C&K
Subminiature SMT Side Actuated
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Subminiature SMT Side Actuated
Search Keywords: KSS233GLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSS233GLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7 x 4.4 x 1.7 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2.5 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,327
Can Ship immediately
You may purchase all in-stock quantity of 3,327
Stock lot only:
3327
MOQ for In Stock Qty:
18000
MOQ for out of Stock Qty:
18000
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.6060
750
$1.4300
1,500
$0.8772
2,250
$0.6936
3,000
$0.6834
18,000 +
$1.4600
Click for Quote
Log in
to unlock special pricing