- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSS233G
KSS233G
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2.5N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2.5N SMD T/R
Search Keywords: KSS233G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSS233G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7 x 4.4 x 1.7 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2.5 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
750
$1.37
1,500
$0.84
2,250
$0.67
3,000 +
$0.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2.5N SMD T/R
In Stock:
3,327
Minimum Order:
18,000