- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSS231GLFS
KSS231GLFS
Littelfuse/C&K
Subminiature SMT Side Actuated
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Subminiature SMT Side Actuated
Search Keywords: KSS231GLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSS231GLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7 x 4.4 x 1.7 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2.5 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210,200
Can Ship immediately
MOQ for In Stock Qty:
18000
MOQ for out of Stock Qty:
18000
Order Increment:
3000
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,500
$1.02
18,000 +
$1.03
Click for Quote
Log in
to unlock special pricing