Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSS221GLFS

Switch - Tactile - N.O. - SPST - Rectangular Button - Gull Wing - 0.05A - 32VDC - 1VA - 100000Cycles - 2N - SMD - T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch - Tactile - N.O. - SPST - Rectangular Button - Gull Wing - 0.05A - 32VDC - 1VA - 100000Cycles - 2N - SMD - T/R
Search Keywords: KSS221GLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    KSS221GLFS
  • Alias/AKA:
    Y39A22110FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    7 x 4.4 x 1.7 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    2 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSS221GLFS RoHS compliant?
Yes, KSS221GLFS is RoHS compliant.
What is the lead time for KSS221GLFS?
The standard lead time for KSS221GLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 625,701
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4500
8 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3941
2,500
$0.3873
4,500
$0.3854
9,000
$0.3844
13,500
$0.3835
18,000 +
$0.3825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!