- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSR2M3GLFG
KSR2M3GLFG
Littelfuse/C&K
Subminiature Detect Switch for SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Subminiature Detect Switch for SMT
Search Keywords: KSR2M3GLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSR2M3GLFG
-
Alias/AKA:Y35A20314FPLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:7.3 x 3.8 x 2.5 mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:0.8 N
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,980
Ships today, if you order in
You may purchase all in-stock quantity of 9,980
Stock lot only:
9980
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1.738
15,000 +
$1.580
Click for Quote
Log in
to unlock special pricing