Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSR231GLFS

Switch - Tactile - N.O. - SPST - Round Button - Gull Wing - 0.05A - 32VDC - 1VA - 200000Cycles - 3N - SMD - Automotive - T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch - Tactile - N.O. - SPST - Round Button - Gull Wing - 0.05A - 32VDC - 1VA - 200000Cycles - 3N - SMD - Automotive - T/R
Search Keywords: KSR231GLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSR231GLFS
Alias/AKA: Y35A23110FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Dimension: 7.3 x 3.8 x 2.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 3 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSR231GLFS RoHS compliant?
Yes, KSR231GLFS is RoHS compliant.
What is the lead time for KSR231GLFS?
The standard lead time for KSR231GLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 736,467
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
2500
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.5182
25,000
$0.5171
50,000 +
$0.5161
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!