Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSR214GLFG

Subminiature Tact Switch for SMT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Subminiature Tact Switch for SMT
Search Keywords: KSR214GLFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSR214GLFG
Alias/AKA: Y35A21410FPLFG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Dimension: 7.3 x 3.8 x 2.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2.2 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSR214GLFG RoHS compliant?
Yes, KSR214GLFG is RoHS compliant.
What is the lead time for KSR214GLFG?
The standard lead time for KSR214GLFG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,964
Can Ship immediately You may purchase all in-stock quantity of 14,964
Stock lot only:
14964
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
Order Increment:
2500
15 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.958
15,000 +
$1.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!