- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSR212GLFS
KSR212GLFS
Littelfuse/C&K
Subminiature Tact Switch for SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Subminiature Tact Switch for SMT
Search Keywords: KSR212GLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSR212GLFS
-
Alias/AKA:Y35A21210FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:7.3 x 3.8 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.3860
15,000 +
$0.3509
Click for Quote
Log in
to unlock special pricing