Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSR211GLFS

Subminiature Tact Switch for SMT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Subminiature Tact Switch for SMT
Search Keywords: KSR211GLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSR211GLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Dimension: 7.3 x 3.8 x 2.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.8 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSR211GLFS RoHS compliant?
Yes, KSR211GLFS is RoHS compliant.
What is the lead time for KSR211GLFS?
The standard lead time for KSR211GLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 133,517
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3750
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.569
1,000
$0.559
2,500
$0.551
3,750
$0.550
7,500
$0.548
11,250
$0.547
15,000 +
$0.546
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!