- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSL1M211LFTR
KSL1M211LFTR
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.8N Thru-Hole Automotive Bulk
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.8N Thru-Hole Automotive Bulk
Search Keywords: KSL1M211LFTR
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Littelfuse/C&K
-
부품 번호:KSL1M211LFTR
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
공급자 표준 포장:
2500 -
Dimension:7.4 x 9 x 9.9 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.8 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
2500
9 Weeks
배송 가능
8. 5. 26
PRICE (USD)
수량
Unit Price
2,500
$1.1220
5,000
$0.5940
7,500
$0.4180
10,000 +
$0.4096
Click for Quote
Log in
특별 가격 잠금 해제