Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSL0V431LFTR

Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk
Search Keywords: KSL0V431LFTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSL0V431LFTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Dimension: 9.5 x 12.6 x 8 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 3 N
Contact Rating @ Voltage: 0.2 A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces KSL0V431LFTR?
The recommended replacement for KSL0V431LFTR is KSL0V431LFT from Littelfuse / C&K, available from OnlineComponents.com.
Is KSL0V431LFTR RoHS compliant?
Yes, KSL0V431LFTR is RoHS compliant.
What is the lead time for KSL0V431LFTR?
The standard lead time for KSL0V431LFTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$2.087
5,000
$1.101
7,500
$0.757
10,000 +
$0.742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!