Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSL0V311LFTR

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.8N Bracket Mount/Through Hole Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.8N Bracket Mount/Through Hole Automotive Bulk
Search Keywords: KSL0V311LFTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSL0V311LFTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Dimension: 9.5 x 13.64 x 8 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.8 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSL0V311LFTR discontinued?
Yes, KSL0V311LFTR from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSL0V311LFTR?
The recommended replacement for KSL0V311LFTR is KSL0V311LFT from Littelfuse / C&K, available from OnlineComponents.com.
Is KSL0V311LFTR RoHS compliant?
Yes, KSL0V311LFTR is RoHS compliant.
What is the lead time for KSL0V311LFTR?
The standard lead time for KSL0V311LFTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!