Available Replacements
Non-RoHS Equivalent
KSL0V210 KSL0V210 Littelfuse / C&K
KSL0V210

Littelfuse / C&K

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSL0V211LFT

Sealed Tact Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Sealed Tact Switch
Search Keywords: KSL0V211LFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    KSL0V211LFT
  • Alias/AKA:
    Y33A21139FPLFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    9.5 x 12.6 x 8 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.3 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSL0V211LFT discontinued?
Yes, KSL0V211LFT from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSL0V211LFT?
The recommended replacement for KSL0V211LFT is KSL0V211LFTR from Littelfuse / C&K, available from OnlineComponents.com.
Is KSL0V211LFT RoHS compliant?
Yes, KSL0V211LFT is RoHS compliant.
What is the lead time for KSL0V211LFT?
The standard lead time for KSL0V211LFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,706
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7733
250
$0.7030
500
$0.6930
1,000
$0.6570
2,500
$0.6030
5,000
$0.5750
7,500
$0.5470
10,000 +
$0.5380
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!