Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSL0M531LFTR

The KSL0M531LFTR is an IP60 sealed, single-pole single-throw (SPST) tactile switch with a long actuator, gold contacts, and PC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
The KSL0M531LFTR is an IP60 sealed, single-pole single-throw (SPST) tactile switch with a long actuator, gold contacts, and PC pin terminals.
Search Keywords: KSL0M531LFTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSL0M531LFTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Dimension: 7.4 x 9 x 9.9 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 5 N
Contact Rating @ Voltage: 0.2 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSL0M531LFTR RoHS compliant?
Yes, KSL0M531LFTR is RoHS compliant.
What is the lead time for KSL0M531LFTR?
The standard lead time for KSL0M531LFTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,151
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!