- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSL0M412LFT
Available Replacements
Littelfuse / C&K
KSL0M412LFT
High Performance Sealed Tact Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
High Performance Sealed Tact Switch
Search Keywords: KSL0M412LFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSL0M412LFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimension:6.2 x 9 x 9.9 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:Total
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
What replaces KSL0M412LFT?
The recommended replacement for KSL0M412LFT is KSL0M412 from Littelfuse / C&K, available from OnlineComponents.com.
Is KSL0M412LFT RoHS compliant?
Yes, KSL0M412LFT is RoHS compliant.
What is the lead time for KSL0M412LFT?
The standard lead time for KSL0M412LFT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,422
Can Ship immediately
On Order:
5,000
can ship 12/14/26
Minimum Order Quantity:
50
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$1.026
500
$0.677
1,000
$0.656
2,500
$0.629
5,000
$0.623
7,500
$0.617
10,000
$0.611
15,000 +
$0.586
Click for Quote
Log in
to unlock special pricing