- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSL0M212LFT
KSL0M212LFT
Littelfuse/C&K
High Performance Sealed Tact Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Sealed Tact Switch
Search Keywords: KSL0M212LFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSL0M212LFT
-
Alias/AKA:Y33A21235FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimension:6.2 x 9 x 9.9 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89,804
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$0.5422
500
$0.4787
1,000
$0.4595
2,500
$0.4342
5,000
$0.4150
7,500
$0.4038
10,000
$0.3959
15,000 +
$0.3846
Click for Quote
Log in
to unlock special pricing