- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSJ1M43180SHLFTR
KSJ1M43180SHLFTR
Littelfuse/C&K
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 0.2VA 100000Cycles 3N Thru-Hole Automotive Box
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 0.2VA 100000Cycles 3N Thru-Hole Automotive Box
Search Keywords: KSJ1M43180SHLFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSJ1M43180SHLFTR
-
Alias/AKA:Y33R431N6FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimension:7.4 x 9 x 6.65 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$3.30
5,000
$1.74
7,500
$1.20
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing