- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSJ0V41180SHLFTR
KSJ0V41180SHLFTR
Littelfuse/C&K
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Automotive Box
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Automotive Box
Search Keywords: KSJ0V41180SHLFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSJ0V41180SHLFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,240
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.241
500
$1.054
1,000
$1.048
2,500
$0.993
5,000
$0.949
7,500
$0.944
10,000 +
$0.939
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT