Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSJ0V23160SHLFTR

Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 0.2VA 100000Cycles 2N Thru-Hole Automotive Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 0.2VA 100000Cycles 2N Thru-Hole Automotive Box
Search Keywords: KSJ0V23160SHLFTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSJ0V23160SHLFTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 2 N
Contact Rating @ Voltage: 0.2 A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSJ0V23160SHLFTR RoHS compliant?
Yes, KSJ0V23160SHLFTR is RoHS compliant.
What is the lead time for KSJ0V23160SHLFTR?
The standard lead time for KSJ0V23160SHLFTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$2.88
5,000
$1.53
7,500
$1.05
10,000 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!