- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSJ0V21160SHLFTR
Littelfuse / C&K
KSJ0V21160SHLFTR
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 100000Cycles 2N Thru-Hole Automotive Box
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 100000Cycles 2N Thru-Hole Automotive Box
Search Keywords: KSJ0V21160SHLFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSJ0V21160SHLFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
2500 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is KSJ0V21160SHLFTR RoHS compliant?
Yes, KSJ0V21160SHLFTR is RoHS compliant.
What is the lead time for KSJ0V21160SHLFTR?
The standard lead time for KSJ0V21160SHLFTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
2,500
$2.462
5,000
$1.300
7,500
$0.894
10,000 +
$0.876
Click for Quote
Log in
to unlock special pricing