- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSJ0V21160SHLFT
Available Replacements
Littelfuse / C&K
KSJ0V21160SHLFT
Spherical Actuator Tact Switches
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Spherical Actuator Tact Switches
Search Keywords: KSJ0V21160SHLFT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KSJ0V21160SHLFT |
| Alias/AKA: | Y33A21179FPLFT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | FR |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Button |
| Operating Force: | 2 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Right Angle |
| Termination Style: | PC Pins |
Product Guides
+
Frequently Asked Questions
Is KSJ0V21160SHLFT discontinued?
Yes, KSJ0V21160SHLFT from Littelfuse / C-K is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSJ0V21160SHLFT?
The recommended replacement for KSJ0V21160SHLFT is KSJ0V21160SHLFTR from Littelfuse / C&K, available from OnlineComponents.com.
Is KSJ0V21160SHLFT RoHS compliant?
Yes, KSJ0V21160SHLFT is RoHS compliant.
What is the lead time for KSJ0V21160SHLFT?
The standard lead time for KSJ0V21160SHLFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.