- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSJ0M21180SHLFT
Available Replacements
Littelfuse / C&K
KSJ0M21180SHLFT
Spherical Actuator Tact Switches
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description
+
Spherical Actuator Tact Switches
Search Keywords: KSJ0M21180SHLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSJ0M21180SHLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:7.4 x 9 x 6.65 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is KSJ0M21180SHLFT discontinued?
Yes, KSJ0M21180SHLFT from Littelfuse / C-K is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSJ0M21180SHLFT?
The recommended replacement for KSJ0M21180SHLFT is KSJ0M21180SHLFTR from Littelfuse / C&K, available from OnlineComponents.com.
Is KSJ0M21180SHLFT RoHS compliant?
Yes, KSJ0M21180SHLFT is RoHS compliant.
What is the lead time for KSJ0M21180SHLFT?
The standard lead time for KSJ0M21180SHLFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.