- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSI0V211LFTR
KSI0V211LFTR
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 2N Thru-Hole Automotive Box
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 2N Thru-Hole Automotive Box
Search Keywords: KSI0V211LFTR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Littelfuse/C&K
-
部件编号:KSI0V211LFTR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
供应商标准包装:
2500 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
2500
9 Weeks
可以发货
7/27/26
PRICE (USD)
数量
Unit Price
2,500
$1.455
5,000
$0.770
7,500
$0.542
10,000 +
$0.531
Click for Quote
Log in
解锁特价