- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSI0M411LFTR
Littelfuse / C&K
KSI0M411LFTR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Automotive Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Automotive Box
Search Keywords: KSI0M411LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSI0M411LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:7.4 x 9 x 5.4 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is KSI0M411LFTR RoHS compliant?
Yes, KSI0M411LFTR is RoHS compliant.
What is the lead time for KSI0M411LFTR?
The standard lead time for KSI0M411LFTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
On Order:
10,000
can ship 12/9/26
Stock lot only:
2
Minimum Order Quantity:
50
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.5030
50
$0.4573
250
$0.4159
1,000
$0.3998
2,500
$0.3886
5,000
$0.3834
10,000
$0.3785
15,000
$0.3762
25,000 +
$0.3752
Click for Quote
Log in
to unlock special pricing