Available Replacements
RoHS olmayan eşdeğer
KT11B1CM KT11B1CM Littelfuse / C&K
KT11B1CM

Littelfuse / C&K

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSF0M411LFT

Soft Actuated Tact Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Soft Actuated Tact Switch
Search Keywords: KSF0M411LFT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSF0M411LFT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 7.4 x 9 x 2.6 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Flat Round Button
Operating Force: 3 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Seal Location: Top
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSF0M411LFT discontinued?
Yes, KSF0M411LFT from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSF0M411LFT?
The recommended replacement for KSF0M411LFT is KSF0M411LFTR from Littelfuse / C&K, available from OnlineComponents.com.
Is KSF0M411LFT RoHS compliant?
Yes, KSF0M411LFT is RoHS compliant.
What is the lead time for KSF0M411LFT?
The standard lead time for KSF0M411LFT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,138
Can Ship immediately
Minimum Order Quantity:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3544
500
$0.3222
1,000
$0.2805
2,500
$0.2683
5,000
$0.2399
7,500
$0.2393
10,000
$0.2181
15,000 +
$0.2153
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!