- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSF0M311LFTR
Littelfuse / C&K
KSF0M311LFTR
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 500000Cycles 1.6N Thru-Hole Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSF0M311LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
5000 -
Dimension:7.4 x 9 x 2.6 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Round Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:Top