- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSF0M311LFT
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
KSF0M311LFT
Soft Actuated Tact Switch
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Soft Actuated Tact Switch
Search Keywords: KSF0M311LFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSF0M311LFT
-
Alias/AKA:Y33A31155FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:7.4 x 9 x 2.6 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Round Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:Top
Product Guides
+
Frequently Asked Questions
Is KSF0M311LFT discontinued?
Yes, KSF0M311LFT from Littelfuse / C-K is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSF0M311LFT?
The recommended replacement for KSF0M311LFT is KSF0M311LFTR from Littelfuse / C&K, available from OnlineComponents.com.
Is KSF0M311LFT RoHS compliant?
Yes, KSF0M311LFT is RoHS compliant.
What is the lead time for KSF0M311LFT?
The standard lead time for KSF0M311LFT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.