Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSF0M211LFTR

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Automotive Bulk
Search Keywords: KSF0M211LFTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSF0M211LFTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Dimension: 7.4 x 9 x 2.6 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Flat Round Button
Operating Force: 1.3 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Seal Location: Top
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSF0M211LFTR RoHS compliant?
Yes, KSF0M211LFTR is RoHS compliant.
What is the lead time for KSF0M211LFTR?
The standard lead time for KSF0M211LFTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,082
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.5999
500
$0.5983
1,000
$0.5969
2,500
$0.5954
5,000
$0.3664
7,500
$0.2901
10,000 +
$0.2843
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!