- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSEM31JLFS
KSEM31JLFS
Littelfuse/C&K
Low Profile Tact Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low Profile Tact Switch
Search Keywords: KSEM31JLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSEM31JLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:6.2 x 6.8 x 3.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.5 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,914
Ships today, if you order in
Minimum Order Quantity:
100
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$0.3704
2,000
$0.2867
4,000
$0.2641
6,000
$0.2628
8,000
$0.2558
26,000
$0.2545
50,000
$0.2532
100,000 +
$0.2520
Click for Quote
Log in
to unlock special pricing