- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSCXA96JLFS
KSCXA96JLFS
Littelfuse/C&K
SMT Tactile Switch - 9.6N - 24VDC - 42mA - J Bend - Actuator - 4.9mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMT Tactile Switch - 9.6N - 24VDC - 42mA - J Bend - Actuator - 4.9mm High - Lead Free - IP67
Search Keywords: KSCXA96JLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSCXA96JLFS
-
Alias/AKA:Y30HR87A1FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,006
Can Ship immediately
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$3.44
500
$3.43
1,000
$3.42
2,450
$3.41
4,900
$1.81
7,350
$1.23
9,800 +
$1.21
Click for Quote
Log in
to unlock special pricing