- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSCSLT223JLFG
KSCSLT223JLFG
Littelfuse/C&K
SMT Tactile Switch - 2.4N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 5.0mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMT Tactile Switch - 2.4N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 5.0mm High - Lead Free - IP67
Search Keywords: KSCSLT223JLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSCSLT223JLFG
-
Alias/AKA:Y31A230S1FPLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3500
12 Weeks
can ship
8/3/26